TruComponents 41031 Self-adhesive Ø6mm Silver 1pcs

MPN
41031
EAN-13
2050004879490
Order Code
04-1031
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.379
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,135 in stock

This TruComponents Self-Adhesive Fastener is a versatile, reliable solution for cable management. Designed for a maximum bundle diameter of 6 mm, this silver fastener ensures secure and tidy organisation of cables. Its self-adhesive backing allows for easy installation on various surfaces, making it ideal for both professional and home use.
Type Cable Clips
Material SPTE
Colour Silver
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Self-adhesive
Length 17.1mm
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot