TruComponents 41025 mount Self-adhesive Ø3.20mm Grey 1pcs

MPN
41025
EAN-13
2050004887402
Order Code
04-1025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.627
25+ £0.596
50+ £0.568
100+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,196 in stock

TruComponents grey self-adhesive cable holder with very good adhesive strength and a capacity of up to 3.2mm. The cable is simply pressed in to secure. The KKU cable clips were developed to fix cables in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 3.20mm
Bundle Ø range 3.20 mm (max)
Fastening method Self-adhesive
Height 7.1mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot