TruComponents 41024 Cable mount Ø17mm 4x thread Clear 50pcs

Image Representative of Range

TruComponents 41024 Cable mount Ø17mm 4x thread Clear 50pcs

MPN
41024
EAN-13
4016139267081
Order Code
04-1024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.17
5+ £6.77
10+ £6.41
25+ £6.09
50+ £5.80
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 553 in stock

These 19 x 19mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 4.8mm
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 17mm
Bundle Ø range 17 mm (max)
Dimensions (L x B) 19 x 19mm
Length 19mm
Max. cable tie width 4,8mm
Maximum Temperature +70°C
Min. temperature -20°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot