TruComponents 41023 mount Self-adhesive Ø23-28.50mm Ecru 1pcs

Image Representative of Range

TruComponents 41023 mount Self-adhesive Ø23-28.50mm Ecru 1pcs

MPN
41023
EAN-13
2050004874396
Order Code
04-1023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.953
25+ £0.905
50+ £0.862
100+ £0.823
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

TruComponents Ecru self-adhesive cable mounting holder with very good adhesive strength and a cable bundle capacity of 23mm to 28.5mm.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 23mm
Bundle Ø (max.) 28.50mm
Bundle Ø range 23 up to 28.50mm
Dimensions (C) 12.7mm
Fastening method Self-adhesive
Length 42mm
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot