TruComponents 41021 mount Self-adhesive Ø15-19mm Ecru 1pcs

MPN
41021
EAN-13
2050004874389
Order Code
04-1021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.604
25+ £0.574
50+ £0.547
100+ £0.522
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 728 in stock

TruComponents Ecru self-adhesive cable mounting holder with very good adhesive strength and a cable bundle capacity of 15mm to 19mm.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 15mm
Bundle Ø (max.) 19mm
Bundle Ø range 15 up to 19mm
Dimensions (C) 12.7mm
Fastening method Self-adhesive
Length 38.1mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot