TruComponents 41020 mount Self-adhesive Ø11-15mm Ecru 1pcs

MPN
41020
EAN-13
2050004887051
Order Code
04-1020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.33
10+ £1.26
25+ £1.20
50+ £1.14
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 706 in stock

TruComponents Ecru self-adhesive cable mounting holder with very good adhesive strength and a cable bundle capacity of 11mm to 15mm.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 11mm
Bundle Ø (max.) 15mm
Bundle Ø range 11 up to 15mm
Dimensions (C) 10.2mm
Fastening method Self-adhesive
Length 31.8mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot