TruComponents 41017 Cable mount Self-adhesive Ø9mm Wh 1pcs

MPN
41017
EAN-13
2050004887198
Order Code
04-1017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.33
10+ £1.26
25+ £1.20
50+ £1.14
100+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,112 in stock

TruComponents white self-adhesive cable holder with very good adhesive strength and a capacity of up to 9mm. The cable is simply pressed in.
Type Cable Clips
Material Polyvinylidene fluoride
Colour White
(Ø) 35mm
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Fastening method Self-adhesive
Height 18mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot