TruComponents 41016 Cable mount Self-adhesive Ø9mm Blk 1pcs

MPN
41016
EAN-13
2050004872484
Order Code
04-1016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.07
25+ £1.02
50+ £0.967
100+ £0.923
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,888 in stock

TruComponents white self-adhesive cable holder with very good adhesive strength and a capacity of up to 9mm. The cable is simply pressed in.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Black
(Ø) 35mm
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Fastening method Self-adhesive
Height 18mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot