TruComponents 41014 Cable mount Self-adhesive Ø9mm Blk 4pcs

MPN
41014
EAN-13
4016139262086
Order Code
04-1014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.16
5+ £3.93
10+ £3.72
25+ £3.53
50+ £3.37
100+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 452 in stock

TruComponents black self-adhesive cable holder with very good adhesive strength and a capacity of up to 9mm. The cable is simply pressed in.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Black
(Ø) 35mm
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Fastening method Self-adhesive
Height 18mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot