TruComponents 41012 Cable mount Ø3.60mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41012 Cable mount Ø3.60mm 4x thread Blk 1pcs

MPN
41012
EAN-13
2050004878790
Order Code
04-1012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.117
100+ £0.111
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,476 in stock

These 19 x 19mm self-adhesive bases can be used to hold cable ties with which the items to be bundled are secured.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 3.60mm
Bundle Ø range 3.60 mm (max)
Dimensions (L x B) 19 x 19mm
Length 19mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot