TruComponents 41010 Cable mount Ø3.60mm 4x thread Clear 1pcs

Image Representative of Range

TruComponents 41010 Cable mount Ø3.60mm 4x thread Clear 1pcs

MPN
41010
EAN-13
2050004878783
Order Code
04-1010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.079
100+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19,081 in stock

This 19 x 19mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 3.60mm
Bundle Ø range 3.60 mm (max)
Dimensions (L x B) 19 x 19mm
Length 19mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot