TruComponents 41008 Cable mount Adhesive/Scr fixing Ø22mm + strap Ecru 25pcs

Image Representative of Range

TruComponents 41008 Cable mount Adhesive/Scr fixing Ø22mm + strap Ecru 25pcs

MPN
41008
EAN-13
4016139263564
Order Code
04-1008
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.99
5+ £12.27
10+ £11.62
25+ £11.05
50+ £10.52
100+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 350 in stock

The TruComponents WCT-85, is a versatile cable mount featuring both self-adhesive and screw fixing options. Designed in an ecru colour, it supports a maximum bundle diameter of 22 mm and includes a strap for secure fastening, that is re-openable, making it ideal for organising cables in various settings. Suitable for use in electronics, office environments, and home installations, this adhesive cable fastener has excellent bond strength and enables tidy cable management.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Height 30mm
Length 85mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot