TruComponents 41007 Cable mount 4x thread Blk 50pcs

MPN
41007
EAN-13
4016139261683
Order Code
04-1007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.13
5+ £5.79
10+ £5.48
25+ £5.21
50+ £4.96
100+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 288 in stock

These 19 x 19mm self-adhesive bases can be used to hold cable ties with which the items to be bundled are secured.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Dimensions (L x B) 19 x 19mm
Length 19mm
Maximum Temperature +70°C
Min. temperature -20°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot