TruComponents 41005 Screw fixing Ø12mm Ecru 25pcs

MPN
41005
EAN-13
4016139267715
Order Code
04-1005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.47
5+ £4.22
10+ £4.00
25+ £3.80
50+ £3.62
100+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 465 in stock

These TruComponents cable mounting clips in Ecru colour are a practical solution for securely fastening cables and wires with screw mount. These screw fixing clips are designed to accommodate a maximum diameter of 12mm. Made from Polyamide 6.6, they are durable and provide a secure hold. With a mounting hole diameter of 4.2mm, they are ideal for various applications, where secure and neat cable installation is required. Supplied in a pack of 25 pieces.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.20mm
Mounting Ø (min.) 4.20mm

Reviews

Be the first to submit a review

Trustpilot