TruComponents 41002 Cable clips Ø14mm Wh (matt) 100pcs

MPN
41002
EAN-13
4016139221151
Order Code
04-1002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.88
5+ £4.61
10+ £4.37
25+ £4.15
50+ £3.95
100+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TruComponents cable clips in matte white are a practical solution for securely fastening cables and wires. These nail clip brackets are designed to accommodate a maximum diameter of 14mm and provide a reliable hold suitable for both indoor and outdoor use. Made from high-quality polyethylene, these nail cable clips are durable and weather resistant. With a length of 38mm, they are ideal for various applications, where secure and neat cable installation is required. Supplied in a pack of 100 pieces.
Type Cable Clips
Material Polyethylene (PE)
Colour White
Bundle Ø (max.) 14mm
Bundle Ø range 14 mm (max)
Length (nail) 38mm

Reviews

Be the first to submit a review

Trustpilot