TruComponents 40987 Pre-printed Cable marker A OD 3-3.60mm

MPN
40987
EAN-13
4016139323398
Order Code
04-0987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.34
5+ £1.25
10+ £1.17
25+ £1.10
50+ £1.04
100+ £0.978
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The TruComponents TC-MB1/A203 pre-printed cable marker is specifically designed for efficient cable processing, suitable for cables with an outside diameter range of 3 to 3.60 mm. This heat shrink product provides reliable and durable labelling, enhancing organisation and identification in industrial settings. Ideal for use in EMC applications and general industrial labelling, it ensures quick and easy installation, making it a practical choice for professionals in various sectors. This reliable marker streamlines maintenance tasks by providing easy-to-read identifiers in a durable format.
Type Pre-printed cable marker
Colour Orange
Material Polyamide
Colour-coded Yes
Halogen-free Yes
Height 4.5mm
Imprint A
Length 4mm
Max Cable Diameter 3.60mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 10
Outside diameter range 3 up to 3.60mm
Series MB1
Suitable for outside Ø (min.) 3mm

Reviews

Be the first to submit a review

Trustpilot