TruComponents 40977 Cable marker 0 - 9/A/E/L/N/R/S/T/-/+ OD 2-5mm 545010

MPN
40977
EAN-13
4016139261621
Order Code
04-0977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.08
5+ £10.32
10+ £9.65
25+ £9.07
50+ £8.55
100+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

TruComponents pre-printed cable marker 93013c926, in yellow, is designed for reliable cable management in professional settings. This heat shrink product accommodates cables with diameters ranging from 2mm to 5mm and is marked with a versatile series of alphanumeric characters (0-9, A, E, L, N, R, S, T, -, +). Ideal for industrial labelling, its durable construction makes it suitable for identifying cables in electrical and telecommunications applications.
Type Pre-printed cable marker
Colour Yellow
Material PVC
Colour-coded Yes
Max Cable Diameter 5mm
Maximum Temperature +105°C
Min. temperature -65°C
Number of labels 100
Outside diameter range 2 up to 5mm
Series ConGrip
Suitable for outside Ø (min.) 2mm

Reviews

Be the first to submit a review

Trustpilot