TruComponents 40972 Pre-printed Cable marker 0 - 9/L/N/R/S/T/+/- OD 2-5mm

MPN
40972
EAN-13
4016139225968
Order Code
04-0972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.34
5+ £46.87
10+ £43.84
25+ £41.19
50+ £38.83
100+ £36.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TruComponents ECMKS-3 Pre-printed Cable Marker Set features black markers designed for easy identification of cables and wires. Suitable for cables with outer diameters ranging from 2mm to 5mm, these heat shrink markers display numbers 0-9 and letters L, N, R, S, T, along with symbols + and -, simplifying the cable organisation process. Ideal for industrial marking and cable processing applications, this set ensures efficient cable management in various applications, including electrical installations and machinery maintenance.
Type Pre-printed cable marker
Colour Yellow
Material PVC
Colour-coded Yes
Max Cable Diameter 5mm
Maximum Temperature +105°C
Min. temperature -65°C
Number of labels 465
Outside diameter range 2 up to 5mm
Series ConGrip
Suitable for outside Ø (min.) 2mm

Reviews

Be the first to submit a review

Trustpilot