TruComponents 40971 Pre-printed Cable marker 0 - 9/L/N/R/S/T/PE/+/- OD 1-3mm

MPN
40971
EAN-13
4016139225951
Order Code
04-0971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.87
5+ £19.43
10+ £18.18
25+ £17.07
50+ £16.10
100+ £15.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The TruComponents ECMKS-1 cable marker set is a versatile and reliable identification solution for cables. These white, pre-printed markers feature clear imprints of numbers 0-9 and letters L, N, R, S, T, PE, and symbols for easy and quick identification. Ideal for use in industrial marking, these heat shrink markers are perfect for precise and efficient cable management in various applications, including electrical installations and machinery maintenance.
Type Pre-printed cable marker
Colour Various
Material PVC
Colour-coded Yes
Max Cable Diameter 3mm
Maximum Temperature +105°C
Min. temperature -65°C
Number of labels 250
Outside diameter range 1 up to 3mm
Series ConGrip
Suitable for outside Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot