TruComponents 40968 Spiral tube 9 up to 65mm Colourless 5m

Image Representative of Range

TruComponents 40968 Spiral tube 9 up to 65mm Colourless 5m

MPN
40968
EAN-13
4016139149820
Order Code
04-0968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £5.43
5+ £5.08
10+ £4.78
25+ £4.50
50+ £4.26
100+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 256 in stock

Tru Components 40968 Spiral Tube is a versatile and durable solution designed for organizing and protecting cables and wires. With a diameter range of 9 mm up to 65 mm, this Colourless spiral tube is suitable for various applications in both home and industrial settings.
Diameter 9 up to 65mm
Colour Colourless
Length 5m
Material Polyethylene (PE)
Type Spiral Tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot