TruComponents 40966 Spiral Tube 25mm (max) Silver 20m

Image Representative of Range

TruComponents 40966 Spiral Tube 25mm (max) Silver 20m

MPN
40966
EAN-13
4016139324449
Order Code
04-0966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £37.93
5+ £35.48
10+ £33.33
25+ £31.43
50+ £29.73
100+ £28.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

For fast and simple cable bundling. Tru Components 40966 Spiral Tube is a versatile and durable solution designed for organizing and protecting cables and wires. Measuring 25mm in diameter and available in a 20-meter length, this silver-Coloured spiral tube is made from high-quality materials that ensure flexibility and resilience.
Diameter 25 mm (max)
Colour Silver
Length 20m
Material Polyethylene (PE)
Type Spiral Tube
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot