TruComponents 40965 Spiral Tube 25mm (max) White 20m

Image Representative of Range

TruComponents 40965 Spiral Tube 25mm (max) White 20m

MPN
40965
EAN-13
4016139324418
Order Code
04-0965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £44.92
5+ £42.02
10+ £39.48
25+ £37.22
50+ £35.21
100+ £33.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

For fast and simple cable bundling. Tru Components 40965 Spiral Tube is a flexible, white tubing designed for effective cable management and organization, with a maximum diameter of 25mm and a length of 20 meters. This spiral tube is ideal for protecting and bundling wires and cables, helping to prevent wear and tear as well as tangling.
Diameter 25 mm (max)
Colour White
Length 20m
Material Polyethylene (PE)
Type Spiral Tube
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot