TruComponents 40963 Spiral tube 32mm (max) Grey 15m

MPN
40963
EAN-13
4016139324395
Order Code
04-0963
Country of Origin
China

Discontinued


For fast and simple cable bundling. Tru Components 40963 Spiral Tube is a versatile cable management solution designed for efficient organization and protection of wires and cables. With a diameter of 32 mm at its maximum, this grey spiral tube is well-suited for various applications, including automotive, industrial, and home use.
Diameter 32 mm (max)
Colour Grey
Length 15m
Material Polypropylene
Type Spiral Tube

Trustpilot