TruComponents 40962 Spiral Tube 20mm (max) Grey 30m

Image Representative of Range

TruComponents 40962 Spiral Tube 20mm (max) Grey 30m

MPN
40962
EAN-13
4016139324388
Order Code
04-0962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £49.83
5+ £46.61
10+ £43.79
25+ £41.28
50+ £39.05
100+ £37.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Tru Components 40962 Spiral Tube is a versatile cable management solution designed to organize and protect wires and cables. With a maximum diameter of 20mm, this grey spiral tube offers an effective way to bundle multiple cables together, reducing clutter and preventing tangling
Diameter 20 mm (max)
Colour Grey
Length 30m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot