TruComponents 40957 Spiral Tube 8mm (max) Black 100m

Image Representative of Range

TruComponents 40957 Spiral Tube 8mm (max) Black 100m

MPN
40957
EAN-13
4016139324333
Order Code
04-0957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £81.97
5+ £76.68
10+ £72.03
25+ £67.92
50+ £64.25
100+ £60.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

For fast and simple cable bundling. Tru Components 40957 Spiral Tube is designed for efficient cable management and protection, featuring a maximum diameter of 8mm and a length of 100 meters. This spiral tubing is primarily constructed from durable black polyamide, which offers excellent resistance to abrasion and chemicals, making it suitable for various industrial applications.
Diameter 8 mm (max)
Colour Black
Length 100m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot