TruComponents 40955 Cable bundle clip 29mm (max) Black 1pc

MPN
40955
EAN-13
4016138995350
Order Code
04-0955
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.21
5+ £13.30
10+ £12.49
25+ £11.78
50+ £11.14
100+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

Cable bunch holder for clear a cable run The flexible holder also enables an installation at an angle of 90°. The fixing is done by means of screws.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 29mm
Bundle Ø range 29 mm (max)
Dimensions (L x W x H) 500 x 29 x 24.9 mm
Height 24.9mm
Length 500mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot