TruComponents 40954 Cable bundle clip 20mm (max) White 1pc

MPN
40954
EAN-13
4016139322810
Order Code
04-0954
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.32
5+ £10.59
10+ £9.95
25+ £9.38
50+ £8.88
100+ £8.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Cable bunch holder for clear a cable run The flexible holder also enables an installation at an angle of 90°. The fixing is done by means of screws.
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Dimensions (L x W x H) 500 x 20.4 x 14.4 mm
Height 14.4mm
Length 500mm
Width 20.4mm

Reviews

Be the first to submit a review

Trustpilot