TruComponents 40952 Cable bundle clip 29mm (max) Grey 1pc

MPN
40952
EAN-13
4016139322797
Order Code
04-0952
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.45
5+ £10.71
10+ £10.06
25+ £9.48
50+ £8.97
100+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Cable bunch holder for clear a cable run The flexible holder also enables an installation at an angle of 90°. The fixing is done by means of screws.
Type Cable Clips
Material Polyamide 6.6
Colour Grey
Bundle Ø (max.) 29mm
Bundle Ø range 29 mm (max)
Dimensions (L x W x H) 500 x 29 x 24.9 mm
Height 24.9mm
Length 500mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot