TruComponents 40951 Cable bundle clip 20mm (max) Grey 1pc

MPN
40951
EAN-13
2050004981827
Order Code
04-0951
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.89
5+ £8.32
10+ £7.81
25+ £7.37
50+ £6.97
100+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Cable bunch holder for clear a cable run The flexible holder also enables an installation at an angle of 90°. The fixing is done by means of screws.
Type Cable Clips
Material Polyamide 6.6
Colour Grey
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Dimensions (L x W x H) 500 x 20.4 x 14.4 mm
Height 14.4mm
Length 500mm
Width 20.4mm

Reviews

Be the first to submit a review

Trustpilot