TruComponents 40950 Threading tools 32mm (max) Black 1pc

MPN
40950
EAN-13
2050004981810
Order Code
04-0950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.23
5+ £2.08
10+ £1.96
25+ £1.85
50+ £1.75
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

For the simplified introduction of cables in cable protection hoses.
Type Cable Bundle
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)
Colour Black
Material Polypropylene
Maximum Operating Temperature +80°C
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot