TruComponents 40949 Threading tools 25mm (max) Black 1pc

MPN
40949
EAN-13
2050004981803
Order Code
04-0949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.32
5+ £2.17
10+ £2.04
25+ £1.92
50+ £1.82
100+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

For the simplified introduction of cables in cable protection hoses.
Type Threading Tools
Bundle Ø (max.) 25mm
Bundle Ø range 25 mm (max)
Colour Black
Material Polypropylene
Maximum Operating Temperature +80°C
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot