TruComponents 40945 Spiral Tube 32mm (max) Silver /m

Image Representative of Range

TruComponents 40945 Spiral Tube 32mm (max) Silver /m

MPN
40945
EAN-13
2050004981766
Order Code
04-0945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £7.66
5+ £7.17
10+ £6.73
25+ £6.35
50+ £6.01
100+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

For fast and simple cable bundling. Tru Components 40945 Spiral Tube is designed for organizing and protecting cables and wires, featuring a maximum diameter of 32mm. Constructed from durable material, this silver-Coloured spiral tube is ideal for use in various electrical and electronic applications
Diameter 32 mm (max)
Colour Silver
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 15m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot