TruComponents 40942 Spiral tube 15mm (max) Silver /m

Image Representative of Range

TruComponents 40942 Spiral tube 15mm (max) Silver /m

MPN
40942
EAN-13
2050004981735
Order Code
04-0942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.90
5+ £1.78
10+ £1.67
25+ £1.58
50+ £1.49
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

For fast and simple cable bundling. RUCOMPONENTS 40942 Spiral Tube is designed for use in various cable management and organization applications. With a diameter of 15mm at maximum, it offers a flexible and durable solution for protecting and bundling cables, ensuring they remain organized and free from wear and tangling.
Diameter 15 mm (max)
Colour Silver
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 50m

Reviews

Be the first to submit a review

Trustpilot