TruComponents 40941 Spiral tube 8mm (max) Silver /m

Image Representative of Range

TruComponents 40941 Spiral tube 8mm (max) Silver /m

MPN
40941
EAN-13
2050004981728
Order Code
04-0941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.72
5+ £1.61
10+ £1.52
25+ £1.43
50+ £1.35
100+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

For fast and simple cable bundling. Tru Components 40941 Spiral Tube is designed for versatile applications in cable management, providing a neat and organized way to bundle and protect wires and cables. With a maximum diameter of 8mm, this spiral tube effectively accommodates various cable sizes, making it suitable for both professional and DIY projects.
Diameter 8 mm (max)
Colour Silver
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 100m

Reviews

Be the first to submit a review

Trustpilot