TruComponents 40939 Spiral Tube 32mm (max) White /m

Image Representative of Range

TruComponents 40939 Spiral Tube 32mm (max) White /m

MPN
40939
EAN-13
2050004981711
Order Code
04-0939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £7.99
5+ £7.48
10+ £7.03
25+ £6.62
50+ £6.27
100+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

For fast and simple cable bundling. Tru Components 40939 Spiral Tube is designed to provide an effective cable management solution for various applications, featuring a maximum diameter of 32mm
Diameter 32 mm (max)
Colour White
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 15m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot