TruComponents 40938 Spiral Tube 25mm (max) White /m

Image Representative of Range

TruComponents 40938 Spiral Tube 25mm (max) White /m

MPN
40938
EAN-13
2050004981704
Order Code
04-0938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.11
5+ £2.91
10+ £2.73
25+ £2.58
50+ £2.44
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,131 in stock

For fast and simple cable bundling. Tru Components 40938 Spiral Tube, with a maximum diameter of 25mm, is designed for effective cable management and protection. Made from durable materials, this white spiral tube is ideal for organizing and safeguarding wires, cables, and hoses, preventing tangles and wear
Diameter 25 mm (max)
Colour White
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 20m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot