TruComponents 40937 Spiral tube 20mm (max) White /m

Image Representative of Range

TruComponents 40937 Spiral tube 20mm (max) White /m

MPN
40937
EAN-13
2050004981698
Order Code
04-0937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £2.61
5+ £2.44
10+ £2.29
25+ £2.16
50+ £2.04
100+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 622 in stock

For fast and simple cable bundling. Tru Components 40937 Spiral Tube is a versatile solution for cable management and organization, designed to accommodate a maximum diameter of 20mm. This product is manufactured in a durable white material that provides both visual appeal and functionality, making it suitable for various applications in electronics and wiring setups.
Diameter 20 mm (max)
Colour White
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot