TruComponents 40935 Spiral tube 8mm (max) White /m

Image Representative of Range

TruComponents 40935 Spiral tube 8mm (max) White /m

MPN
40935
EAN-13
2050004981674
Order Code
04-0935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.57
5+ £1.47
10+ £1.38
25+ £1.30
50+ £1.23
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

For fast and simple cable bundling. Tru Components 40935 Spiral Tube is designed for organizing and protecting cables and wires with a maximum diameter of 8mm. This flexible tube is made from a durable white polyethylene material, which ensures reliability and longevity in various applications
Diameter 8 mm (max)
Colour White
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 100m

Reviews

Be the first to submit a review

Trustpilot