TruComponents 40930 Spiral tube 8mm (max) Grey /m

Image Representative of Range

TruComponents 40930 Spiral tube 8mm (max) Grey /m

MPN
40930
EAN-13
2050004981629
Order Code
04-0930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.43
5+ £1.33
10+ £1.25
25+ £1.18
50+ £1.12
100+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

For fast and simple cable bundling. Tru Components 40930 Spiral Tube is a versatile and practical solution for cable management and organization. Designed with a maximum diameter of 8mm, this spiral tube effectively houses and protects various cables and wires, helping to prevent tangling and damage.
Diameter 8 mm (max)
Colour Grey
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 100m

Reviews

Be the first to submit a review

Trustpilot