TruComponents 40929 Spiral Tube 32mm (max) Black /m

Image Representative of Range

TruComponents 40929 Spiral Tube 32mm (max) Black /m

MPN
40929
EAN-13
2050004981612
Order Code
04-0929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £6.65
5+ £6.22
10+ £5.84
25+ £5.51
50+ £5.21
100+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

For fast and simple cable bundling. Tru Components 40929 Spiral Tube, with a maximum diameter of 32mm, is designed for effective cable management and protection. This black spiral tube serves to organize and shield wires and cables from environmental factors, mechanical damage, and abrasion, enhancing the longevity and safety of electrical installations
Diameter 32 mm (max)
Colour Black
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 15m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot