TruComponents 40928 Spiral Tube 25mm (max) Black /m

Image Representative of Range

TruComponents 40928 Spiral Tube 25mm (max) Black /m

MPN
40928
EAN-13
2050004981605
Order Code
04-0928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £2.72
5+ £2.54
10+ £2.39
25+ £2.25
50+ £2.13
100+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,039 in stock

For fast and simple cable bundling. Tru Components 40928 Spiral Tube is a versatile and durable cable management solution designed to organize and protect wires and cables. With an outer diameter of 25mm, this spiral tube is ideal for applications where a neat and tidy appearance is essential, while also providing flexibility and ease of installation.
Diameter 25 mm (max)
Colour Black
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 20m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot