TruComponents 40927 Spiral tube 20mm (max) Black /m

Image Representative of Range

TruComponents 40927 Spiral tube 20mm (max) Black /m

MPN
40927
EAN-13
2050004981599
Order Code
04-0927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £2.07
5+ £1.93
10+ £1.82
25+ £1.71
50+ £1.62
100+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,836 in stock

For fast and simple cable bundling. Tru Components 40927 Spiral Tube is designed to provide effective organization and protection for cables and wiring. With a maximum diameter of 20mm, this black spiral tube is ideal for bundling multiple cables together, thus reducing clutter and enhancing safety by preventing tangling and wear.
Diameter 20 mm (max)
Colour Black
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot