TruComponents 40926 Spiral tube 15mm (max) Black /m

Image Representative of Range

TruComponents 40926 Spiral tube 15mm (max) Black /m

MPN
40926
EAN-13
2050004981582
Order Code
04-0926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.59
5+ £1.49
10+ £1.40
25+ £1.32
50+ £1.25
100+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,446 in stock

For fast and simple cable bundling. Tru Components 40926 Spiral Tube, measuring 15mm in diameter at its maximum, is designed for efficient cable management and protection. This black spiraled tube is crafted from durable materials that offer flexibility and strength, making it suitable for bundling and organizing various cables in both commercial and residential settings
Diameter 15 mm (max)
Colour Black
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 50m

Reviews

Be the first to submit a review

Trustpilot