TruComponents 40925 Spiral tube 8mm (max) Black /m

Image Representative of Range

TruComponents 40925 Spiral tube 8mm (max) Black /m

MPN
40925
EAN-13
2050004981575
Order Code
04-0925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.39
5+ £1.29
10+ £1.22
25+ £1.15
50+ £1.09
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 862 in stock

For fast and simple cable bundling. Tru Components 40925 Spiral Tube is designed to provide a flexible and efficient solution for cable management, featuring an outer diameter that accommodates a maximum of 8mm. This black spiral tube is crafted from durable materials, ensuring it can withstand wear and tear while offering protection to the cables housed within.
Diameter 8 mm (max)
Colour Black
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 100m

Reviews

Be the first to submit a review

Trustpilot