TruComponents 40924 Spiral tube 20mm (max) Silver 5m

Image Representative of Range

TruComponents 40924 Spiral tube 20mm (max) Silver 5m

MPN
40924
EAN-13
4016139322780
Order Code
04-0924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £12.49
5+ £11.69
10+ £10.98
25+ £10.35
50+ £9.79
100+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Tru Components 40924 Spiral Tube is a versatile and practical solution for cable management, featuring a maximum diameter of 20mm and a length of 5 meters. Constructed from high-quality materials, this spiral tube offers excellent flexibility while providing robust protection for wires and cables against abrasion, dust, and mechanical damage.
Diameter 20 mm (max)
Colour Silver
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot