TruComponents 40923 Spiral tube 32mm (max) White 5m

Image Representative of Range

TruComponents 40923 Spiral tube 32mm (max) White 5m

MPN
40923
EAN-13
4016139322773
Order Code
04-0923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £28.19
5+ £26.37
10+ £24.77
25+ £23.36
50+ £22.09
100+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Tru Components 40923 Spiral Tube is a versatile and practical solution for cable management and organization, designed to accommodate cables with a maximum diameter of 32mm. With a length of 5 meters, this white spiral tube offers ample space for bundling and protecting multiple cables, minimizing tangling and wear.
Diameter 32 mm (max)
Colour White
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot