TruComponents 40859 Spiral tube 25mm (max) White 5m

Image Representative of Range

TruComponents 40859 Spiral tube 25mm (max) White 5m

MPN
40859
EAN-13
4016139322766
Order Code
04-0859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £14.12
5+ £13.21
10+ £12.41
25+ £11.70
50+ £11.07
100+ £10.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Tru Components 40859 Spiral Tube is a versatile cable management solution designed to organize and protect wires and cables in various applications. With a diameter of 25mm at its maximum and a length of 5 meters, this white spiral tube provides efficient coverage for multiple cables, ensuring a tidy and efficient workspace.
Diameter 25 mm (max)
Colour White
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot