TruComponents 40858 Spiral tube 20mm (max) White 5m

Image Representative of Range

TruComponents 40858 Spiral tube 20mm (max) White 5m

MPN
40858
EAN-13
4016139322759
Order Code
04-0858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £10.54
5+ £9.86
10+ £9.27
25+ £8.74
50+ £8.27
100+ £7.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Tru Components 40858 Spiral Tube is a versatile and durable cable management solution designed for organizing and protecting cables in various applications. With a diameter of 20mm (maximum), this spiral tube can accommodate multiple cables, ensuring neat and efficient management
Diameter 20 mm (max)
Colour White
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot