TruComponents 40854 Spiral tube 25mm (max) Grey 5m

Image Representative of Range

TruComponents 40854 Spiral tube 25mm (max) Grey 5m

MPN
40854
EAN-13
4016139322711
Order Code
04-0854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £11.25
5+ £10.52
10+ £9.89
25+ £9.32
50+ £8.82
100+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Tru Components 40854 Spiral tube is a versatile cable management solution designed to organize and protect wires and cables. With a maximum diameter of 25mm, this grey spiral tube provides a flexible and durable housing for various cable types, ensuring they are safeguarded from wear, tear, and environmental damages.
Diameter 25 mm (max)
Colour Grey
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot