TruComponents 40853 Spiral tube 20mm (max) Grey 5m

Image Representative of Range

TruComponents 40853 Spiral tube 20mm (max) Grey 5m

MPN
40853
EAN-13
4016139322704
Order Code
04-0853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £10.69
5+ £10.00
10+ £9.40
25+ £8.86
50+ £8.38
100+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Tru Components 40853 Spiral Tube is a versatile cable management solution designed to organize and protect wiring in various applications. With a maximum diameter of 20mm, this grey spiral tube is made from durable materials that ensure flexibility and resistance to wear.
Diameter 20 mm (max)
Colour Grey
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot